Duck Tape® 206982 Double Sided Interior Tape 38mm x 5m

Order Code:

84-5147

Brand: DuckTape MPN: 206982 EAN-13: 0075353347706
  • Country of Origin:

Discontinued


This double sided tape from Duck® Tape has been designed for interior use, fixing and mounting. Offers excellent adhesion, is great on smooth flat surfaces and therefore ideal for use at home, work, studio and school.


  • Type: double sided
  • Fixing/mounting
  • Width 38mm
  • Length 5m
  • Colour: clear
  • Manufacturer's part 206982
Type Double sided tape
Colour/Pattern N/A
Length 5m
Material N/A
Width 38mm

Reviews


Be the first to submit a review

Trustpilot