Duck Tape® 260044 48mm x 9.1m Rubber Duck

Order Code:

84-5237

Brand: DuckTape MPN: 260044 EAN-13: 0075353348086
  • Country of Origin:

Discontinued


This rubber duck tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Rubber Duck
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 260044
Type Decorative tape
Colour/Pattern Rubber duck
Length 9.1m
Width 48mm

Reviews


Be the first to submit a review

Trustpilot