Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duck Tape® 283934 Stayput Shelf Liner 500mm x 1.8m Black

Order Code:  

84-5267

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 283934 Copy to clipboard EAN-13: 0075353036358
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This stayput shelf liner from DuckTape® is highly versatile and can be used in a number of places on various surfaces, whether its around the home, in the car, garage, recreational/hobby or camping.

Ideal for use as a liner in any tool box, storage system or cabinets, the liner can also be used on flat or curved surfaces as a tool mat. It forms a non-slip surface that cushions and protects, and no adhesive is required, simply cut to any size, any shape and it will grip to the surface securely.


  • Multi-purpose
  • Incredibly versatile
  • Machine washable
  • Size: 500mm x 1.8m
  • Colour: black
  • Manufacturer's part 283934
Type Shelf liner
Length 1.8m
Width 500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review