Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Duck Tape® 284081 48mm x 9.1m Minions

Order Code:  

84-5269

 
Brand: DuckTape MPN: 284081
  • Country of Origin:

Discontinued


This Minions tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Minions
  • Width: 48mm
  • Length: 9.1m
  • Manufacturer's part 284081
Colour/Pattern Minions
Length 9.1m
Type Decorative tape
Width 48mm

Reviews


Be the first to submit a review

Trustpilot