Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The LEGO® DUPLO® Construction Bulldozer (10930) inspires toddlers to build, bulldoze and enjoy endless open-ended creative play. As they role-play construction stories with this functional toy, they develop physical and cognitive skills that last a lifetime.
Construction worker and vehicle toy for kids: Featuring a construction worker figure in a hi-visibility vest, this cute, movable bulldozer provides a great opportunity for toddlers and parents to work together as a team.
Includes a cute, movable bulldozer with a hand-operated, lift-up scoop, a boulder that cracks open, a sign to warn the traffic, and a construction worker figure in a hi-visibility vest.
The Bulldozer measures over 100mm (3in.) high, 170mm (6in.) long and 70mm (2in.) wide – the perfect size to take the imaginative play wherever kids go.
No batteries are needed for this hands-on play-set. The LEGO® DUPLO® Bulldozer is fuelled solely by kids' imaginations – so it never stops!
Simple instructions include ideas and inspiration to ensure parents and toddlers can maximize the fun and developmental benefits of this versatile toy straight from the box.
LEGO® DUPLO® toy building sets meet the highest industry standards to ensure they are easy for little fingers to pick up, place and pull apart – and it's been that way since 1969. The LEGO Group drops, heats, crushes, twists and analyzes the bricks and pieces that make up LEGO® DUPLO® play-sets to be sure every little builder's toy meets the highest global safety standards.
Age Range | 2+ |
---|---|
Material | Plastic |
Number of Pieces | 10 |
Type | Lego Duplo |