Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Buy MN908/PC908 Duracell Alkaline Lantern Battery – a 6V lantern battery with coiled spring contacts.
Incorporating the following features: 13000mAh capacity, 6V nominal voltage, PC908 size battery, alkaline manganese dioxide, coiled spring terminal, 67.7mm long, 67.7mm wide, 98.7mm high, 612g weight, a lantern battery with coiled spring contacts, the alkaline battery system offers considerably higher capacity than zinc-carbon equivalents, ideal when length of battery life is the primary consideration, equivalent in size to PJ996 type
Battery Size | PC908 |
---|---|
Capacity | 13000mAh |
Chemistry | Alkaline |
Depth | 67.7mm |
Height | 98.7mm |
Nominal Voltage | 6V |
Weight | 612g |
Width | 67.7mm |