Site: Industry
Currency: GBP    
Duracell B123DMULTI10 CR 123A Camera Battery CR123A Lithium 1400 mAh 3 V 10 pc

Duracell B123DMULTI10 CR 123A Camera Battery CR123A Lithium 1400 mAh 3 V 10 pc

Duracell
Extended range
Order Code:

18-3139

Brand: Duracell MPN: B123DMULTI10 EAN-13: 4260390490102
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit Ex VAT
180 available to back orderBack-order availability date - 19/04/2025

Powerful and long life. Especially suited for cameras with motor drive and integrated flash. Lithium camera batteries are characterised by a high energy consumption and minimum self-discharge.
Battery Size CR123A
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) 33 x 17mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Voltage 3V
Weight (Per Battery) 0.18kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C