Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A twin pack of Duracell specialist electronic batteries suitable for
calculators, cameras and other electronic devices. 1.5V Silver oxide chemistry battery with long lasting power.
This is a non-rechargeable battery.
Battery Size | SR44 |
---|---|
Capacity | 153mAh |
Chemistry | Silver oxide |
Dimensions (H x W x D) | 5.4 x 11.6 x 11.6mm |
Pack Size | 2 |
Terminal Type | Protruded negative, Flat positive |
Weight (per Battery) | 2.05g |
Diameter | 11.6mm |
Nominal Voltage | 1.55V |
Package Type | Button/Coin cell |
Rechargeable | No |
Type | Button/Coin cell |
UN Number | UN3090 |
To use this facility please Sign In.
Sign In