Site: Industry
Currency: GBP    
Duracell DL2025B2 Lithium Coin Cell Battery - Pack of 2

Duracell DL2025B2 Lithium Coin Cell Battery - Pack of 2

Duracell
Standard range
Order Code:

18-4762

Brand: Duracell MPN: DL2025B2 EAN-13: 5000394203907
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

The CR2025 lithium cell, like any lithium coin cell, is rated at 3.0V. For customers expecting the highest quality of coin cells, the Duracell DL2025 is a great choice.

Manufactured to the highest standards of quality, the Duracell DL2025 are direct replacements for CR2025 batteries. Common uses include car alarm remote controls, wireless security alarms, motherboards and doorbells.


  • Nominal voltage: 3.0V
  • Typical voltage 3.1 ­ 3.3V
  • Rated capacity 150 mAh on 15 k to 2.0V at 21°C (70°F)
  • Volume 0.79cm³
  • Terminals: Flat, PC Pins
  • Operating temperature range: -40°C to 60°C
  • NEDA/ANSI: 5003LC
Battery Size CR2025
Capacity 150mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 2.5 x 20.0 x 20.0mm
Pack Size 2
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 2.20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C