Christmas Opening Hours and Delivery Dates here

Duracell DUR030480 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 2 pc

Order Code:

18-3162

Brand: Duracell MPN: DUR030480 EAN-13: 5000394030480
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,551 available to back orderBack-order availability date - 03/02/2026

Duracell brings you the DUR030480 CR2 Camera Battery, designed to keep your camera running longer and performing better. Whether you're a professional photographer or an enthusiastic hobbyist, these batteries are the perfect companion for your camera.
Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 27 x 16mm
Pack Size 2
Voltage 3V
Weight (Per Battery) 0.027kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot