Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.60 |
Duracell Alkaline Manganese Dioxide batteries are the popular choice for most consumers, industrial and military applications where an economical, general purpose battery is required. Advantages include high energy output, reliability, long shelf life, and superior low temperature performance.
Battery Size | MN21 |
---|---|
Capacity | 33mAh |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 28.5 x 10.3 x 10.3mm |
Pack Size | 2 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 12V |
Weight (Per Battery) | 7.40g |
To use this facility please Sign In.
Sign In