Duracell PC1300 Procell D Alkaline Manganese Battery Box of 10

Order Code:

18-3292

Brand: Duracell MPN: PC1300 EAN-13: 5000394122048
  • E
    RoHS Exempt
  • Country of Origin: Taiwan

Discontinued


Procell batteries are back! In October 2019 Duracell re-introduced the Procell range in a new and improved product, to replace the 'Industrial by Duracell' range.

The improved performance results in less frequent replacement and improved longevity. These improvements coupled with the range's lower packaging, results in less waste and improves Procell's green credentials.

The Duracell Procell range of batteries has been associated with industrial and commercial use for many years, especially in professional applications such as scientific, medical, health & safety and facilities management.


  • Size: D
  • Voltage: 1.5V
  • Reliable performance
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards:
  • Complies with IEC 60086-5, ANSI C 18.1M Part-2, EU Battery Directive, ISO 14001 and 9001
  • Duracell type PC1300
  • Supplied in packs of 10

Note:
Duracell Procell batteries have been designed, constructed and supplied for the professional business market only.

Rapid reserves the right to cancel and refund orders from domestic consumers. Please state your business name when ordering.

Battery Size D
Capacity 15476mAh
Chemistry Alkaline
Depth 33.3mm
Height 60.5mm
Nominal Voltage 1.5V
Weight 139g
Width 33.3mm

Reviews


Be the first to submit a review

Trustpilot