These classic Duracell Ultra alkaline size C batteries are designed for use in a wide range of electronic devices, such as digital cameras, remote controls, portable radios, torches and PDAs.
Can provide up to 100% more life than standard alkaline batteries Supplied in pack of 2 Nominal voltage 1.5V Battery size 50mm x 26.2mm diameter
Battery Size
C
Capacity
7000mAh
Chemistry
Alkaline
Depth
26.2mm
Height
50mm
Nominal Voltage
1.5V
Weight
71g
Width
26.2mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.