Christmas Opening Hours and Delivery Dates here

Duracell Ultra M3 AAAA Batteries - Pack of 2

Order Code:

18-3246

Brand: Duracell MPN: MX2500
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Alkaline Battery, 1.5V Nominal Voltage, AAAA Size Battery, Alkaline Manganese Dioxide, Flat Contact Terminal, 8.3mm Diameter, 42.5mm High, 6g Weight, -20°C to +54°C, 240mR Internal Impedance, Duracell Ultra Alkaline Batteries are Specially Formulated for Todays Photo / Electronic Devices, The M3 Technology in Duracell Ultra Delivers More Fuel, More Efficiency, More Power, Suitable for Use with Digital Cameras, Halogen Flashlights, Handheld TVs, Flash Cameras, Remote-controlled Toys, Mobile Phones, Miniature Disc Players, PDAs, Duracell Ultra, Supplied in Pack of 2

Trustpilot