Christmas Opening Hours and Delivery Dates here

Duracell LR54B2 Coin Button Cell Battery LR 54 189 191 V10GA 1.5V - Pack of 2

Order Code:

18-3180

Brand: Duracell MPN: LR54B2 EAN-13: 5000394052550
Qty Unit Price (Ex VAT)
1+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order10 due on 14/01/2026

The Duracell button cells impress through their highest quality. The button cells are used, among other things, in calculators, fever thermometers and pulse monitors. .
Type LR54
Capacity 65mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 12 x 78 x 109mm
Pack Size 2
Voltage 1.5V
Weight (Per Battery) 0.002g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot