Christmas Opening Hours and Delivery Dates here

DYMO 18488 Rhino Flexible Nylon Tape 12mm x 3.5m Black on White

Order Code:

64-1817

Brand: DYMO MPN: 18488 UPC-12: 071701184887
  • Country of Origin: Belgium
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

This flexible nylon label tape from DYMO has been specifically designed for labelling wires, cables and rounded surfaces. It has excellent adhesion to flat and curved surfaces, even textured or powdered surfaces, and is resistant to heat and UV.


  • 12mm width
  • Black lettering on white background
  • Tape length 5.5m
  • DYMO type S0718100 / 18488

Note: Not suitable where the label may come into contact with water, oils or solvents (consider DYMO Vinyl or Polyester).

Type Label printer tape
Colour Black on white
Adhesive Permanent
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot