Pick up a portable, affordable DYMO® LabelManager™ 160 label maker and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print. It's that easy to create professional-looking labels you can use all around the office and home.
- Type your text easily on the computer-style keyboard with country-specific layout
- Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
- Format quickly with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
- Add professional impact and clarity to your labels with 228 symbols and clip art images
- Use quick-access key to enter punctuation
- See what your label will look like before you print - preview it in the large LCD display
- Powered by 6x AAA alkaline batteries (not included) or optional AC adaptor
- Dimensions: 118 x 203 x 49mm
- Weight: 350g
- Manufacturer's warranty: 2 years + 1 year if you register your purchase
- Package includes: Label maker, D1 starter label cassette - black, Quick Start Guide and 2-Year Limited Warranty Card
- DYMO type LabelManager 160
Type | Label printer |
Adhesive | N/A |
Colour | N/A |
Size | Various |
---|
To use this facility please Sign In.
Sign In