DYMO S0718260 / 18051 Heat Shrink Tubing 6mm x 1.5m Black on White

Standard range
Order Code:

64-1822

Brand: DYMO MPN: S0718260 EAN-13: 7100701180513
  • Quickly find another product in this range by Size:

    6mm 12mm
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 available to back orderBack-order availability date - 29/01/2025

Identify and protect your wire and cables at the same time!

This DYMO heat shrink polyolefin tube provides clean and permanent marking for a range of cable diameters. The non-adhesive sleeve is slid on the cable before connecting and is permanently positioned by shrinking with a heat-gun.


  • Black lettering on white background
  • Width 6mm
  • Roll length 1.5m
  • Clean and permanent marking
  • Compatible with (label printers): DYMO Rhino 4200, DYMO Rhino 5200, DYMO Rhino 6000
  • DYMO type S0718260 / 18051
Type Heat shrink tubing
Adhesive Permanent
Colour Black on white
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot