Christmas Opening Hours and Delivery Dates here

DYMO S0718450 / 18432 Rhino Vinyl Tape ID1 12mm x 5.5m Black on Yellow

Order Code:

64-1813

Brand: DYMO MPN: S0718450 EAN-13: 7100701184320
Qty Was Unit Price (Ex VAT)
1+ £30.60 £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back orderBack-order availability date - 14/01/2026

RHINO vinyl labels from DYMO are the perfect solution for general labelling in and around industrial facilities. The labels are ideal for warning and safety messages, patch panels, face plates and general labelling. RHINO vinyl labels can be used outdoors in direct sunlight.


  • Width 12mm
  • Black lettering on yellow background
  • Tape length 5.5m
  • DYMO type S0718450 / 18432
Type Label printer tape
Colour Black on yellow
Adhesive Permanent
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot