DYMO S0722560 11356 Name Badge Removable Labels 89 x 41mm Roll of 300

Order Code:

64-1589

Brand: DYMO MPN: S0722560 EAN-13: 5411313113564
  • Country of Origin: Belgium

Discontinued


White name badges (300 per roll) for use with Labelwriter EL60, LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL


  • Label size: 89 x 41mm
  • Label colour: white
  • No. of labels per roll: 300
  • No. of rolls in this pack: 1
  • Adhesive type: removable
  • DYMO type S0722560
  • Also known as 11356
Type DYMO label roll
Adhesive Removable
Colour White
Size 89 x 41mm

Reviews


Be the first to submit a review

Trustpilot