Christmas Opening Hours and Delivery Dates here

E-Z Read® Tape Measure 3m/10ft (Width 16mm)

Roughneck Brand: Roughneck

The Roughneck E-Z Read® Tape Measure is a premium grade product designed with the professional in mind. The outer casing is manufactured from a non-slip, shockproof rubber and is further complimented with a strong metal belt clip and powerful blade brake.

The rustproof blade is nylon coated for maximum durability, with metric and imperial graduations and is fitted with a 3 rivet reinforced end hook. E-Z Read® blades, where every 1/8in is marked for easy reading, stud marking every 16in and truss marking every 40cm.

This Roughneck E-Z Read® Tape Measure has metric and imperial graduations.

Blade Length: 3m/10ft
Blade Width: 16mm

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type
Roughneck 43-203 E-Z Read® Tape Measure 3m/10ft (Width 16mm)
Roughneck 43-203 E-Z Read® Tape Measure 3m/10ft (Width 16mm)
Standard range
Order code: 96-9988
MPN: 43-203

50 in stock, despatched in 2 working days
1+ £5.00
Price per unit Ex VAT
3m Tape measure
Roughneck 43-205 E-Z Read® Tape Measure 5m/16ft (Width 25mm)
Roughneck 43-205 E-Z Read® Tape Measure 5m/16ft (Width 25mm)
Standard range
Order code: 96-9989
MPN: 43-205

100 in stock, despatched in 2 working days
1+ £12.00
Price per unit Ex VAT
5m Tape measure
Roughneck 43-208 E-Z Read® Tape Measure 8m/26ft (Width 25mm)
Roughneck 43-208 E-Z Read® Tape Measure 8m/26ft (Width 25mm)
Standard range
Order code: 96-9990
MPN: 43-208

20 in stock, despatched in 2 working days
1+ £16.00
Price per unit Ex VAT
8m Tape measure
Roughneck 43-210 E-Z Read® Tape Measure 10m/33ft (Width 30mm)
Roughneck 43-210 E-Z Read® Tape Measure 10m/33ft (Width 30mm)
Standard range
Order code: 96-9991
MPN: 43-210

20 in stock, despatched in 2 working days
1+ £21.00
Price per unit Ex VAT
10m Tape measure


Trustpilot