Energizer E300172900 Size AA Alkaline Battery (Pack of 10)

Standard range
Order Code:

64-6304

Brand: Energizer MPN: E300172900 EAN-13: 7638900275001
  • E
    RoHS Exempt
  • Country of Origin: Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 9 due on 27/01/2025

These Energizer Alkaline Power Mignon Batteries are supplied in packs of 10. The batteries are a long lasting, reliable energy source to meet the requirements of all your devices. The batteries contain no added mercury or cadmium.

Applications: Ideal for torches, game controllers, cameras, radios, toy cars, wall clocks, baby monitors, Bluetooth headsets and more.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Weight: 22.7g
  • Typical Volume: 8.1 cubic centimetres
  • Jacket: Plastic Label
  • Terminal: Flat Contact
  • Supplied in packs of 10
  • Manufacturer's part: Energizer ANSI-15A, IEC-LR6
Battery Size AA
Capacity 2500mAh
Chemistry Alkaline
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 22.70g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot