Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IMO EA2-12NU 12V DPCO Signal Relay EA2

Standard range
Order Code:  

60-1958

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: EA2-12NU Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.98
25+ £1.66
50+ £1.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
12 in stock, despatched same dayAdditional quantity lead time 6 months

A DPCO signal relay that features a low profile DIL package that is fully sealed for immersion cleaning.


  • DIL Package
  • High sensitivity coil
  • Ultra low profile, minimal board footprint
  • Fully sealed for immersion cleaning
  • Low magnetic interference
  • FCC Part 68 compliant
  • UL recognised, CSA Certified
Coil Power 140mW
Coil Resistance 1028Ω
Coil Type High Sensitivity
Coil Voltage 12V
Contact Configuration DPCO
Height 5.4mm
Length 14mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot