Christmas Opening Hours and Delivery Dates here

EAO 45-2231.11H0.000 Series 45 Illuminated Pushbutton Actuator Green Momentary

Order Code:

53-0807

Brand: EAO MPN: 45-2231.11H0.000
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £10.16
25+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

The EAO Series 45 features a momentary pushbutton actuator which has a plastic housing and green flush illuminated lens.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Momentary
  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Lens Material: Plastic
  • Lens Colour: Green Illuminated
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.011 kg
Type Push-button
Switch Function Momentary
Illumination Colour(s) Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot