Christmas Opening Hours and Delivery Dates here

EAO 45-320.1J16 Series 45 Illumination Front Mount Blue Screw Term AC/DC

Order Code:

53-0832

Brand: EAO MPN: 45-320.1J16
Qty Unit Price (Ex VAT)
1+ £16.28
10+ £16.15
25+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 9 days

The EAO Series 45 features a 24V AC/DC front mounting switching element, with screw terminals and blue LED illumination.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.



  • Function: Illumination Element
  • Operating Voltage: 24V AC/DC
  • Terminal Connection: Screw
  • Illumination LED Colour: Blue
  • Weight 0.009 kg
Type Switching Element
Illumination Colour(s) Blue
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot