EAO 45-410.1401 EAO Series45 Enclosure 1 Mounting Hole Yellow Plastic

Standard range
Order Code:

53-0316

Brand: EAO MPN: 45-410.1401
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 45-410.1401 Series 45 Enclosure is a yellow and black plastic enclosure with 1 mounting hole . It is compatible with the EAO series 45 emergency stop switches.


  • Design: Enclosure
  • Weight: 0.248kg
  • Material: Plastic
  • Colour: Black/Yellow
  • IP Rating: IP66, IP67, IP69K
Colour Black & Yellow
Enclosure Height 64mm
Enclosure Length 85mm
Enclosure Width 85mm
External Features 1 Mounting Hole
Internal Features 1 Mounting Hole
Material Plastic
IP rating IP66/IP67/IP69K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot