EAO 45-420.2403 EAO Series45 Enclosure 1 Hole Protective Shroud Yellow Metal

Standard range
Order Code:

53-0318

Brand: EAO MPN: 45-420.2403
Qty Unit Price (Ex VAT)
1+ £47.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 45-420.2403 Series 45 Enclosure has a protective metal yellow shroud and 1 mounting hole. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The Series 45 is suitable for all sectors of industry.


  • Design: Enclosure
  • Weight: 0.287kg
  • Material: Metal
  • Colour: Yellow
  • IP Rating: IP66, IP67, IP69K
  • Colour Black & Yellow
    Enclosure Height 85mm
    Enclosure Length 85mm
    Enclosure Width 64mm
    External Features 1 Mounting Hole
    Internal Features 1 Mounting Hole
    Material Metal
    IP rating IP66/IP67/IP69K

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot