Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EAO 61-8420.22 Series 61 Snap-Action Switching Element 2NO Gold/Silver

Order Code:  

53-0855

 
Brand: EAO MPN: 61-8420.22 PCB Symbol, Footprint or 3D Model

Discontinued


The EAO Series 61 features a snap-action switching element in a black plastic housing.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Switching Element
  • Housing Material: Plastic
  • Contacts: 2 NO
  • Switching Current: 5A
  • Switching Voltage: 250V
  • Housing Colour: Black
  • Terminal Type: Plug-in
  • Weight 0.007 kg
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Type Switching Element

Reviews


Be the first to submit a review

Trustpilot