EAO 61-9642.2 Series 61 Lens Red D19.7 Plastic Transparent

Standard range
Order Code:

53-0861

Brand: EAO MPN: 61-9642.2
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayContact us for additional stock

The EAO Series 61 features a transparent red plastic lens.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Lens
  • Housing Material: Plastic
  • Lens Colour: Red
  • Lens Finish: Matt
  • Lens Diameter: Ø 19.7 mm
  • Weight 0.002 kg
Type Indicator
Action N/A
Contact Configuration N/A
Illumination Colour(s) Red
Illumination Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot