Christmas Opening Hours and Delivery Dates here

EAO Series 84 Emergency-Stop Pushbuttons, Legend Plate and Shrouds

EAO Brand: EAO

The EAO Series 84 Emergency-Stop Pushbuttons and accessories are compact, reliable with an attractive design. Suitable to provide the most important safety control elements for machinery and industrial automation equipment.

The range includes Illuminated and Non-illuminated, Red, Emergency Stop pushbuttons featuring a Red mushroom head actuator with a black and Yellow plastic housing with plug-in terminal connection. The Yellow part of the housing features a Green position indication ring, visible when the pushbutton is in the normal (deactivated) position and obscured from view when the pushbutton is pressed (activated). The E-Stop switches are IP 65/67 rated and have a switching rating of 250V, 3A.
The switches are double pole single throw (DPST) with either 1NC contact and 1NO contact, or 2NC contacts. They have a maintained action with a clockwise, twist to release mechanism.
The very low back panel depth (13.5mm with cable connection) of the switches make them particularly suitable for use with hand held control equipment.

Also included in the range are:

  • Yellow Emergency Stop Legend Plate
  • Yellow Emergency Stop Protective Shroud
  • Yellow Metal Protective shroud for Emergency Stop
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Depth Current Rating Switch Function Button Colour Outer Diameter Button Housing Housing Colour Illumination Type IP Rating Illumination Colour(s)
EAO 84-5330.0020 Series 84 Emergency-Stop Pushbutton 1NC/1NO Green
EAO 84-5330.0020 Series 84 Emergency-Stop Pushbutton 1NC/1NO Green
Standard range
Order code: 53-0923
MPN: 84-5330.0020

15 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £35.12
10+ £33.71
25+ £31.94
Price per unit Ex VAT
Latching push DPST 3A Maintained Red Yellow with green position ring None IP65, IP66, IP67
EAO 84-5331.2B20 Series 84 Emergency-Stop Pushbutton 1NC/1NO Red Illuminated
EAO 84-5331.2B20 Series 84 Emergency-Stop Pushbutton 1NC/1NO Red Illuminated
Standard range
Order code: 53-0924
MPN: 84-5331.2B20

10 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £51.22
10+ £42.13
25+ £38.96
Price per unit Ex VAT
Latching push DPST 3A Maintained Red Yellow with Green position band LED IP65, IP66, IP67 Red
EAO 84-5340.0020 Series 84 Emergency-Stop Pushbutton 2NC Green
EAO 84-5340.0020 Series 84 Emergency-Stop Pushbutton 2NC Green
Standard range
Order code: 53-0925
MPN: 84-5340.0020

Out of stockBack-order availability date - 08/01/2026
1+ £12.69
Price per unit Ex VAT
Latching push DPST 3A Maintained Red Yellow with Green position band IP65, IP66, IP67
EAO 84-5341.2B20 Series 84 Emergency-Stop Pushbutton 2NC Red Illuminated
EAO 84-5341.2B20 Series 84 Emergency-Stop Pushbutton 2NC Red Illuminated
Standard range
Order code: 53-0926
MPN: 84-5341.2B20

Out of stockBack-order availability date - 08/01/2026
1+ £18.20
Price per unit Ex VAT
Latching push DPST 3A Maintained Red Yellow with Green position band LED IP65, IP66, IP67 Red
EAO 84-902B Series 84 Protective Shroud Plastic For Short Emergency-Stop
EAO 84-902B Series 84 Protective Shroud Plastic For Short Emergency-Stop
Standard range
Order code: 53-0927
MPN: 84-902B

10 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £7.13
10+ £6.17
25+ £5.82
Price per unit Ex VAT
Shroud 11mm 50mm IP65


Trustpilot