Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The EA Elektro-Automatik EA-PS 812-80 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a one output.
Dimensions | (L x W x H) 162 x 40.64 x 133.35mm |
---|---|
Input Connector | Screw terminals |
Output Connector | H15 plug |
Output Current | 7.5A |
Output Voltage (DC) | 12V DC |
Power Rating | 240W |
Rack Height (U) | 3 |
Supply Voltage Range (AC) | 90 to 264V |