Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Earlex LMB176/S LMB176 Steam Master Wallpaper Stripper 1760W 110V

Extended range
Order Code:  

95-5407

  Copy to clipboard
Brand: Earlex  Copy to clipboard MPN: LMB176/S Copy to clipboard EAN-13: 5016501000109
  • RoHS Compliant
  • Country of Origin: USA
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £406.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Out of stockPlease contact us for lead time

The Earlex LMB Steam Master Wallpaper Stripper is a professional wallpaper stripper with a patented design, protected by a tubular steel frame. Hardwearing and durable, it is an ideal solution to large stripping tasks. With its in-built step, there is no need for a ladder to access hard to reach areas.

The Earlex Steam Master features a large capacity tank for up to 90 minutes of stripping. The on-board storage also makes it compact and portable, making it the perfect choice for a painter and decorator. It is ideal for removing wallpaper including multi-layered, painted and Artex® finishes.

For safety It has two thermal protection devices and a pressure release valve.

Specification:

Voltage: 110V
Input Power: 1,760W
Tank: 7.5 litre
Run Time: 195 min
Hose Length: 5m
Steam Plate Size: 330 x 250mm & 150 x 75mm
Mains Cable: 5m
Weight: 8.65kg


Type Steamer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot