Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £649.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
With the Easee 10223 Charge it has never been easier to charge in commercial buildings and workplaces. With dynamic load balancing, Easee utilises all available electrical capacity in commercial buildings.
The Charging Robot distributes the available current automatically between units – so both employees and visitors can charge in a smart and safe way.
This intelligent charger can charge on both single phase and three phase and supports charging up to 22kW. The Easee charge features a standard type 2 connector.
The ultimate solution for delivering EV-Charging at scale for workplace, apartment blocks, car parks and fleet.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 256 x 193 x 106mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK10 |
IP Rating | IP54 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | No |
Power Output Per Socket | 22kW |
Residual Current Detection (RCD) | Yes |
RFID | Yes |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase or Three Phase |
Supply Voltage | 230 or 400V AC |
Tethered | No |
Tethered Cable Length | N/Am |
Type | Electric Vehicle Charger |
Weight | 1.5kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In