Christmas Opening Hours and Delivery Dates here

Eaton 118703 ESR5-NZ Safety relay 24V 22.5x99x114.5mm 2-channel 2 paths

Order Code:

02-5693

Brand: Eaton MPN: 118703 EAN-13: 4015081168439
Qty Unit Price (Ex VAT)
1+ £185.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Eaton ESR5-NZ-21-24VAC-DC safety relay, with dimensions 22.5 x 99 x 114.5 mm, ensures staff protection in industrial plant safety and workplace safety applications. It is part of Eaton's personal safety equipment designed for access control systems. This device is ideal for enhancing safety measures in environments requiring rigorous protection standards.
Type Safety relay
Connector Screw-fit
Control voltage 1 24-24V
Control voltage 2 24-24V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Height 99mm
IP Rating IP20
Max. operating voltage 230V
Min. operating voltage 24V
Misc Attribute ESR5-NZ-21-24VAC-DC
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 1
Operating temperature (max.) +55°C
Operating temperature (min.) -20°C
Operating Voltage 24 - 230 V
Operating voltage AC 50 Hz 24-24V
Operating voltage AC 60 Hz 24-24V
Operating Voltage Dc 24-24V
Performance level according to EN ISO 13849-1 Level e
Rated switch current 5A
Response Time 50ms
SIL according to IEC 61508 3
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
Supply voltage AC 50 Hz 24-24V
Supply voltage AC 60 Hz 24-24V
Supply voltage DC 24-24V
Switching current (max.) 5A
Type class for safety demands according to EN 574 Type III C
Type of control voltage 1 AC/DC
Type of control voltage 2 AC/DC
Type of electric connection Screw connection
Type of switch function of the inputs Normally closed contact and normally open contact
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA FALSE
With approval for TÜV TRUE
With detachable clamps TRUE
With feedback circuit TRUE
With start input FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot