Christmas Opening Hours and Delivery Dates here
Eaton 259090 NZMB2-A250 Circuit breaker 200-250A 440V AC 1 piece

Image Representative of Range

Eaton 259090 NZMB2-A250 Circuit breaker 200-250A 440V AC 1 piece

Order Code:

02-6392

Brand: Eaton MPN: 259090 EAN-13: 4015082590901
Qty Unit Price (Ex VAT)
1+ £943.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton circuit breaker NZMB2-A250 is designed for use in electrical systems with a 200 to 250 A adjustment range and can handle a maximum switching voltage of 440 V AC. It provides robust protection in industrial and commercial electrical installations. This component is typically used to ensure safety and prevent electrical overloads in contactor systems.
Type Circuit breaker
Adjustment range (amperage) 200 - 250 A
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 1500-2500A
Amperage adjustment range (max.) 250A
Amperage adjustment range (min.) 200A
Complete device with protection unit TRUE
Connection Screws
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
DIN rail (top hat rail) mounting optional TRUE
Integrated earth fault protection FALSE
IP Rating IP20
Misc Attribute NZMB2-A250
Motor drive integrated FALSE
Motor drive optional TRUE
Mounting Type Fixed
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3-pin
Number of Poles 3
Overload release current setting 200-250A
Position of connection for main current circuit Front side
Power loss 58.1W
Rated permanent current Iu 250A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 25kA
Suitable for DIN rail (top hat rail) mounting FALSE
Switching voltage (max.) 440V AC
Type of control element Rocker lever
Type of electrical connection of main circuit Screw connection
Voltage Rating 440-440V
With integrated under voltage release FALSE
With switched-off indicator FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot