EATON 7092350FUL-0386 X10 Mini Dark Grey Housing 115/230 VAC Sounder

Order Code:

43-3640

Brand: Eaton Fulleon MPN: 7092350FUL-0386 EAN-13: 5018987240314

Discontinued


A 115/230V AC alarm sounder from the X10 range. This mini size industrial sounder is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour dark grey
  • Dual IP rated
  • 102 Alarm tones
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 122 x 106 x 119mm
Type Sounder
Colours Dark grey
Sound Output 100dB
Voltage 115/230V

Reviews


Be the first to submit a review

Trustpilot