EATON Impulse Changeover Switch 16A 1 Maker 250VAC 265262

Order Code:

60-7394

Brand: Eaton EAN-13: 4015082652623

Discontinued


The Eaton 265262 is a DIN Rail Mountable Impulse Switch according to EN / IEC 60,669, for switching loads during intermittent operation. The changeover Switch is rated at 16A 250VAC and the perfect solution used to control a modern lighting system. Applications: To control light in long corridors, stairwells and halls.


  • Power supply: 230V/ 50Hz
  • Contact Type: 1x NO
  • Rated current: 16A
  • Category: Pulse switch
  • Rated voltage: 250V/ AC
  • Manufacturer's part: Eaton 265262
Type Impulse changeover switch
Actuator N/A

Reviews


Be the first to submit a review

Trustpilot