Christmas Opening Hours and Delivery Dates here

EATON M30C-FR1K Potentiometer 30mm Flat 1K

Order Code:

78-1301

Brand: Eaton MPN: M30C-FR1K EAN-13: 4015081820955

Discontinued


This 1K potentiometer actuator is from the RMQ-Titan M30 range of modular pilot devices. The potentiometer has a rated power of 0.5W and 10% accuracy and is terminated by three individual screw terminals.

The RMQ-Titan range of modular pilot devices are versatile and easy to assemble modular switch units that are the perfect solution for a wide variety of applications and processes. The ergonomic actuators combine stylish design with optimum functionality, making them comfortable and intuitive to use.


  • Scaled knob
  • Metal bezel
  • Impulse withstand voltage 4kV
  • Insulation voltage 250V
  • Overvoltage cat/pollution III/3
  • IP67 Rated
Type Potentiometer actuator
Switch Function Rotary

Trustpilot