Christmas Opening Hours and Delivery Dates here
Eaton Y7-272484 universal mains transformer 230V to 2x12V 24V 2A

Image Representative of Range

Eaton Y7-272484 universal mains transformer 230V to 2x12V 24V 2A

Order Code:

02-6664

Brand: Eaton MPN: Y7-272484 EAN-13: 4015082724849
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

The Eaton Y7-272484 is a universal mains transformer that provides versatility with its dual 12 V and single 24 V outputs. It supports a power capacity of 1.9 W and a current of 2 A, making it suitable for various automation purposes. This transformer is often used in applications requiring reliable voltage conversion and safety compliance.
Type Universal mains transformer
Primary Voltages 230V
Secondary Voltage 0V
Power Rating 1.9W
Current Rating 2A
Connection Spring-loaded contacts
Dimensions (L x W x H) 55 x 54 x 90 mm
Flush-mounted installation FALSE
Height 90mm
Input Voltage 230V
Input voltage (number x voltage) 1 x 230 V
Length 55mm
Max. ambient temperature +40°C
Max. output current 0A
Max. output power 0W
Max. power loss 0W
Min. ambient temperature -25°C
Misc Attribute TR-G2/24
Mounting Type DIN rail
Number of Inputs 1
Number of Outputs 2
Output voltage (number x voltage) 2 x 12 V, 24 V
Secondary amperage 1 2A
Secondary amperage 2 1A
Secondary amperage 3 0A
Short-circuit protected TRUE
Suitable for distribution board TRUE
Surface mounting TRUE
Temperature protection TRUE
Type of transformer Standard bell ringing transformer
Width 54mm
Width in number of modular spacings 3
With on/off switch FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot