ebm-papst 24 VDC 50 x 50 x 25mm Axial Fan

Order Code:

37-0904

Brand: ebm-papst

Discontinued


A low voltage DC high speed axial fan measuring 50 x 50 x 25mm.
  • Quiet operation
  • Glass fibre strengthened plastic fan
  • Will only operate when polarity is correct
  • Fitted with flying 310mm 28AWG leads
  • Weight 25g
  • UL, VDE, CSA and CE approved
  • Papst 500 F series

Questions


*Question functionality currently disabled


Wednesday, August 13, 2014 Question by: Rapid Customer | Product code: 37-0904
Q. Does this fan have the speed sensing third wire?, the picture shows it but the description doesn't say so.
A. Hi Greg. Thank you for your question. No these fans are only a two wire fan.

Reviews


Be the first to submit a review

Trustpilot