Christmas Opening Hours and Delivery Dates here

EBM-Papst 9274014208 Axial Fan 230V 50m³/h 80x80x38mm Universal Use

Order Code:

02-6704

Brand: ebm-papst MPN: 9274014208 EAN-13: 4016138145243
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
475 available to back orderBack-order availability date - 13/01/2026

The EBM Papst 8550 N axial fan operates at 230 V AC and delivers an airflow of 50 m³/h. With dimensions of 80 x 80 x 38 mm, it is suitable for component cooling in industrial applications. Ideal for maintaining system reliability, it is commonly used in various fan cooling solutions.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 50m³/h
Bearing Type Sintec plain bearing
Noise 30dB
RPM 27000 U/min
Colour Black
Current Consumption 50mA
Height 38mm
Length 80mm
Material Metal
Max. current consumption 50mA
Misc Attribute 1 Ball bearings
Misc Attribute 2 8550 N
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 50m³/h
Rotational speed 2700 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot