Christmas Opening Hours and Delivery Dates here

ebm-papst 9594310201 RG 90 N DC Radial Blower 12V 55m³/h Universal Use

Order Code:

02-6858

Brand: ebm-papst MPN: 9594310201 EAN-13: 2050005917658
Qty Unit Price (Ex VAT)
1+ £67.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 09/01/2026

The EBM Papst 9594310201 is a radial extractor fan that operates at 12 V with an airflow rate of 55 m³/h. Manufactured by EBM Papst, this fan is ideal for use in ventilation systems and cooling applications. Its compact design makes it suitable for enhancing air circulation in tight or enclosed spaces.
Type Radial extractor
Voltage 12V
Dimensions (L x W x H) 135 x 135 x 38 mm
Air Flow 55m³/h
Power (W) 6.6W
Colour Black
Height 38mm
Length 135mm
Material Plastic
Max. temperature 75°C
Min. temperature -30°C
Rotational speed 2200 U/min
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot