ebro TPX 250 Temperature Probe

Order Code:

64-3342

Brand: ebro MPN: 1341-6333 EAN-13: 4250304715537
  • Country of Origin:

Discontinued


The ebro TPX 250 is an External Pt 1000 Precision Temperature Probe with Additional Deep Temperature Battery, for use with the ebro EBI 310 Multi-Use Data Logger. Ideal for the measurements in Dry Ice.


  • Measuring range: -85°C to +50°C
  • Probe dimensions: 5(diameter)mm x 50(L)mm
  • Probe material: Stainless steel
  • Cable dimensions: 60cm (length)
  • Cable material: PTFE
  • Battery: 1 lithium cell in EBI 310, 1 lithium battery in TPX 250, both user exchangeable
  • Battery lifetime Up to 2 years, application dependent (EBI 310) 10 transports of max. 100 hours each (TPX 250)
  • Measured variables: Temperatures in Dry Ice
  • IP Rating: IP 65
  • Manufacturer's part: ebro TPX 250
Probe Type Temperature
Temperature Range -85 to +50°C

Reviews


Be the first to submit a review

Trustpilot