ebro USB Data Loggers for Cold Chain Monitoring, EBI 300/ 310/ 330 Series

<P>A range of <STRONG>ebro</STRONG> easy to use Data Loggers with USB connection. These data loggers will monitor the temperature and/or humidity during transport and storage of sensitive goods like medicine, food, serums etc.</P><P>The <STRONG>EBI 300</STRONG> and<STRONG> EBI 310 USB data loggers</STRONG> are suitable for <STRONG>Multi-Use</STRONG>, the <STRONG>EBI 330 USB</STRONG> data loggers are <STRONG>Single Use Versions</STRONG>. These single use temperature loggers are the most intuitive and cost-effective solution on the market. The loggers are equipped with an integrated USB port and PDF generator on board, so they do not require any special software or hardware to start temperature recording, or to read the data.</P>
  • Direct USB connection
  • Automatic PDF report generation
  • Indication of alarm status via flashing LED
  • Data integrity
  • Conforms with FDA 21 CFR Part 11, DIN EN 12830 and ATP
  • The data loggers help you to comply with GMP and VO (EG) 37/2005 guidelines
  • Available in Multi-Use and Single-Use data loggers
Description Image Product MPN Pricing (Ex VAT) Buy Qty Measurement Range Sensor Type Calibrated No. of Channels
ebro EBI 300 USB Temperature Datalogger for Food Products
ebro EBI 300 USB Temperature Datalogger for Food Products
Extended range
1340-6330
1+ £88.24

44 available to back orderBack-order availability date - 06/03/2025
-30 to +70 NTC No 1
ebro EBI 310 USB Temperature Data Logger
ebro EBI 310 USB Temperature Data Logger
Extended range
1340-6331
1+ £248.38

3 available to back orderBack-order availability date - 06/03/2025
-3 to +75 Pt 1000 No 1
ebro EBI 330-T30 Temperature Data Logger
ebro EBI 330-T30 Temperature Data Logger
Extended range
1340-6332
1+ £350.54

2 available to back orderBack-order availability date - 06/03/2025
-30 to +60 NTC No 1

Mftrs. Part No.EBI 300 and EBI 310 EBI330-T30 EB and 330-T85
Type of LoggerMulti-use data ­loggersSingle-use data loggers
Monitoring of cryogenic temperaturesNO____________YES ­NO______________YES
Monitoring of high temperaturesNO____________YES ­NO______________NO
Humidity monitoringYES____________YESNO______________NO
DisplayYES____________YES ­NO______________NO
High accuracy (±0.2°C)NO____________YESNO______________NO
High memory capacity (120,000 measurements)NO____________YESNO______________NO
Very flexible alarms (5 limits and MKT)NO____________YESNO______________NO
Calibration certificate includedYES____________YESNO______________NO
Low-costNO____________NOYES______________YES

-----------------------------------------------------------------------------------------------------------

Mftrs. Part No.EBI 300 EBI 310
Order code64-285064-2851
Technical Data Standard version High precision version
Measurement range-30°C to +70°C-30°C to +75°C
Accuracy ±0.5°C ±0.2°C
SensorNTC PT1000
Memory capacity 40,000 measurements 120,000 measurements
Alarm 2 limits 5 ranges
PDF creation PDF PDF/A 1b
LED Yes (red) Yes (red and yellow)
Resolution 0.1°C0.1°C
Storage temperature -40°C to +85°C-40°C to +85°C
Sample rate 1min to 24 hours1s to 24 hours
Measurement modes Endless measurementEndless measurement
Start / StopStart / Stop
Measures until end of memMeasures until end of mem
Start with key pressStart with key press
Display Value, MIN / MAX, till end of memValue, MIN / MAX, till end of mem
Maximum start delay72 hours72 hours
Dimensions80(L) x 33(W) x 14(L)mm80(L) x 33(W) x 14(L)mm
Housing materialPolycarbonatePolycarbonate
Protection class IP 65IP 65
Certificate Factory calibration certificateFactory calibration certificate
Battery Lithium cell (CR 2450), 3VLithium cell (CR 2450), 3V
Battery lifetime Up to 2 yearsUp to 2 years
---------------------------------------------------------------------------------------------
Mftrs. Part No.EBI 330-T30EBI 330-T85
Order code64-286164-2862
Technical Data Standard version Deep temperature version
Measurement range-30°C to +60°C-85°C to +50°C
Accuracy± 0.5°C± 2.0°C
Sensor NTC Pt 1000
Memory capacity 20,000 measurements20,000 measurements
Alarm 2 limits2 limits
PDF creation PDF/A 1bPDF/A 1b
LED Yes (red and green)Yes (red and green)
Resolution 0.1°C0.1°C
Storage temperature -40°C to +85°C-40°C to +85°C
Sample rate 1 min. to 24 hours1 min. to 24 hours
Measurement modes Start with key pressStart with key press
Start immediately until end of memoryStart immediately until end of memory
Display NONO
Maximum start delay24 hours24 hours
Dimensions80(L) x 28(W) x 12(H)mm80(L) x 28(W) x 12(H)mm
Housing materialABSABS
Protection classIP 65IP 65
Battery Lithium cell (CR2032), 3V Lithium cell (TL-2450), 3.6V
Battery lifetime 100 days 100 days


Trustpilot