ECE EDR0201A0500Z 5V SPNO DIL Reed Relay

Standard range
Order Code:

60-2400

Brand: ECE MPN: EDR0201A0500Z
Qty Unit Price (Ex VAT)
1+ £3.03
25+ £2.43
100+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,219 in stock, despatched same dayAdditional quantity lead time 8 months

A 5V dry reed SPNO DIL relay.


  • DIL reed relay
  • SPNO contact
  • 5V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 50mW coil power
  • 150mΩ contact resistance
  • 500Ω coil resistance
  • DIP package
  • 19.9mm long, 7.62mm wide, 5.5mm high
  • Fully moulded construction
  • Compatible with automatic board processing
  • Completely washable
Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration SPNO
Height 5.5mm
Length 19.9mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 7.62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot