Christmas Opening Hours and Delivery Dates here

Eco-Rax Space Bin Container Kit Shelving Bay 1800 x 1200 x 450mm + 8 x Space Bin

Order Code:

14-1824

Brand: EcoRax MPN: 441245/SB
  • Country of Origin: Belgium
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £177.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This shelving bay 1800 x 1200 x 450mm + 8 space bins from Eco-Rax is the ideal storage solution for larger products or multiple storage of bulk items.

Designed with large open fronted bins which allow easy access for stored products, the containers are both stackable and nestable when not in use, making them perfect for workshops, offices, warehouse and home.


  • Fully adjustable
  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Complete with 5 shelves
  • Shelf size: (W) 1200 x (D) 450mm
  • Container details:
    Ideal for separating goods
    Product selection made easy when stacked
    Designed to save space
    Each container capacity: 50 litres
    Maximum total stack height: 5
    External H x W x D 320 x 495 x 390mm
    Internal H x W x D 320 x 440 x 340mm
  • Manufacturer's part 441245/SB
Type Shelving
Number of Shelves 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot