econ connect PH25 D-Sub Housing 25 pins Plastic 180° Grey 1pc |
02-7512
|
|
485 available to back orderBack-order availability date - 13/01/2026
|
10+ £0.474
Price per unit Ex VAT
|
Plastic |
Grey |
11mm |
No |
|
D-SUB housing |
180° |
25 |
econ connect PH25DTMR Series D-Sub Housing 25 pins ABS 180° Metal |
02-7513
|
|
254 available to back orderBack-order availability date - 13/01/2026
|
5+ £0.846
Price per unit Ex VAT
|
ABS |
Metal |
11mm |
Yes |
With snap-lock, long knurled screws |
D-SUB housing |
180° |
25 |
econ connect PH25L D-Sub Housing 25 pins Plastic 180° Grey 1pc |
02-7514
|
|
235 available to back orderBack-order availability date - 13/01/2026
|
10+ £0.612
Price per unit Ex VAT
|
Plastic |
Grey |
10.20mm |
No |
Long knurled screws |
D-SUB housing |
180° |
25 |
econ connect PH25LM D-Sub Housing 25 pins Plastic Metal 180° 1pc |
02-7515
|
|
111 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.09
Price per unit Ex VAT
|
Plastic |
Metal |
10.20mm |
Yes |
Long knurled screws |
D-SUB housing |
180° |
25 |
econ connect PH25LS D-Sub Housing 25 pins Plastic 180° Black 1pc |
02-7516
|
|
132 available to back orderBack-order availability date - 13/01/2026
|
5+ £1.04
Price per unit Ex VAT
|
Plastic |
Black |
10.20mm |
No |
Long knurled screws |
D-SUB housing |
180° |
25 |
econ connect PH25M D-Sub Housing 25 pins Plastic 180° Metal 1pc |
02-7517
|
|
163 available to back orderBack-order availability date - 13/01/2026
|
5+ £0.884
Price per unit Ex VAT
|
Plastic |
Metal |
11mm |
Yes |
|
D-SUB housing |
180° |
25 |
econ connect PH25SW D-Sub Housing 25 pins Plastic 180° Black 1pc |
02-7518
|
|
827 available to back orderBack-order availability date - 13/01/2026
|
10+ £0.544
Price per unit Ex VAT
|
Plastic |
Black |
11mm |
No |
|
D-SUB housing |
180° |
25 |
econ connect PH25V D-Sub Housing 25 pins Diecast zinc 180° Metal 1pc |
02-7519
|
|
67 available to back orderBack-order availability date - 13/01/2026
|
2+ £2.96
Price per unit Ex VAT
|
Diecast zinc |
Metal |
10mm |
Yes |
|
D-SUB housing |
180° |
25 |
econ connect PH25VL D-Sub Housing 25-pin Diecast zinc 180° Metal |
02-7520
|
|
76 available to back orderBack-order availability date - 13/01/2026
|
2+ £3.34
Price per unit Ex VAT
|
Diecast zinc |
Metal |
10mm |
Yes |
Long knurled screws |
D-SUB housing |
180° |
25 |