Christmas Opening Hours and Delivery Dates here
econ connect D3X05A5MH Spacer 13mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X05A5MH Spacer 13mm M3 Brass Ni-plated 1pc

Order Code:

02-7173

Brand: econ connect MPN: D3X05A5MH EAN-13: 2050006392553
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,347 available to back orderBack-order availability date - 13/01/2026

The spacer, manufactured by econ connect, is made of nickel-plated brass and measures 13 mm in length with M3 threading on both ends. It is designed to provide a fixed distance between components and is commonly used in electronic assemblies for reliable and durable spacing. This single-piece spacer offers excellent corrosion resistance and mechanical stability.
Type Spacer
Body Length 13mm
Thread Size M3
Material Brass (Ni-plated)
Distance 5mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot