Christmas Opening Hours and Delivery Dates here
econ connect D3X10A5MH Spacer 18mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X10A5MH Spacer 18mm M3 Brass Ni-plated 1pc

Order Code:

02-7179

Brand: econ connect MPN: D3X10A5MH EAN-13: 2050006392355
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
476 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X10A5MH spacer is a brass, nickel-plated component measuring 18 mm in length. It has an M3 thread on both ends and is typically used in electronic assemblies to maintain space between components or circuit boards. Suitable for various electronic and mechanical applications, it ensures durable and corrosion-resistant performance.
Type Spacer
Body Length 18mm
Thread Size M3
Material Brass (Ni-plated)
Distance 10mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot