Christmas Opening Hours and Delivery Dates here
econ connect D3X11A5MH Spacer 19mm M3 Brass Nickel-plated 1pc

Image Representative of Range

econ connect D3X11A5MH Spacer 19mm M3 Brass Nickel-plated 1pc

Order Code:

02-7181

Brand: econ connect MPN: D3X11A5MH EAN-13: 2050006392492
Qty Unit Price (Ex VAT)
50+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
810 available to back orderBack-order availability date - 14/01/2026

The econ connect D3X11A5MH Spacer is a nickel-plated brass component measuring 19 mm in length for M3 applications. It is typically used to maintain precise spacing between components in electronic assemblies. Suitable for various electronics projects, this spacer ensures reliable and durable connections.
Type Spacer
Body Length 19mm
Thread Size M3
Material Brass (Ni-plated)
Distance 11mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot